Recom R0.25S DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 739-8171
- Mfr. Part No.:
- R0.25S-0505
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-8171
- Mfr. Part No.:
- R0.25S-0505
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 0.25W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 50mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 1kV dc | |
Depth | 6.7mm | |
Length | 12.75mm | |
Series | R0.25S | |
Load Regulation | ±15% | |
Efficiency | 60 → 70% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 0.25W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 50mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 6.7mm | ||
Length 12.75mm | ||
Series R0.25S | ||
Load Regulation ±15% | ||
Efficiency 60 → 70% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||