TRACOPOWER THL 10WI DC-DC Converter, ±12V dc/ ±410mA Output, 18 → 75 V dc Input, 10W, Through Hole, +75°C Max
- RS Stock No.:
- 733-1862
- Mfr. Part No.:
- THL 10-4822WI
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-1862
- Mfr. Part No.:
- THL 10-4822WI
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | ±12V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 48 V dc | |
Output Current | ±410mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Isolation Voltage | 1.5kV dc | |
Length | 25.4mm | |
Depth | 10.2mm | |
Series | THL 10WI | |
Load Regulation | ±2% | |
Efficiency | 86% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +75°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±410mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series THL 10WI | ||
Load Regulation ±2% | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||