Recom RNM DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 667-1522
- Mfr. Part No.:
- RNM-3.312S
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 667-1522
- Mfr. Part No.:
- RNM-3.312S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Length | 8.3mm | |
| Depth | 6.8mm | |
| Series | RNM | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Length 8.3mm | ||
Depth 6.8mm | ||
Series RNM | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
Note
Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)
MBTF to MIL-HDBK 217F (25°C)
Standards
EN60950-1

