Murata Power Solutions NMS DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Discontinued
Packaging Options:
RS Stock No.:
544-3008P
Mfr. Part No.:
NMS1215C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

6kV dc

Depth

9.1mm

Length

32.6mm

Series

NMS

Maximum Temperature

+70°C

Minimum Temperature

0°C

Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series


High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material

Note

MTBF to MIL-HDBK-217F (25°C).

Standards

UL1950, UL60950

Approvals

UL recognised component for Canada and US


Murata Power Solutions - DIP