TRACOPOWER THN 15-4821WI

Discontinued
RS Stock No.:
183-0839
Mfr. Part No.:
THN 15-4821WI
Brand:
TRACOPOWER
COO (Country of Origin):
TW
The TRACOPOWER latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0 x 1.0 x 0.4 inch and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Shielded metal case with isolated baseplate
Output voltage Trim
Very high efficiency
Remote On or Off control