TRACOPOWER THN 15WI DC-DC Converter, ±5V dc/ ±1.5A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 183-0741
- Mfr. Part No.:
- THN 15-2421WI
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 183-0741
- Mfr. Part No.:
- THN 15-2421WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15WI | |
| Load Regulation | 1 (Balanced Load) %, 5 (Unbalanced Load) % | |
| Minimum Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Temperature | +85°C | |
| Standards Met | EN 55032, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, UL 94V-0, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Series THN 15WI | ||
Load Regulation 1 (Balanced Load) %, 5 (Unbalanced Load) % | ||
Minimum Temperature -40°C | ||
Efficiency 85% | ||
Maximum Temperature +85°C | ||
Standards Met EN 55032, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, UL 94V-0, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- TW
The THN-15WI series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0x 1.0x 0.4 and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 87%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Shielded metal case with isolated baseplate
Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 87%
Operating temp. range : –40°C to +85°C
Remote On/Off control
