- RS Stock No.:
- 174-4658
- Mfr. Part No.:
- ISD0205S3V3
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 174-4658
- Mfr. Part No.:
- ISD0205S3V3
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
±10% Input
Unregulated
400VDC Working
Single & Dual Output
4200V Isolation
Unregulated
400VDC Working
Single & Dual Output
4200V Isolation
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 4.5 → 5.5 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 4.2kV dc |
Series | ISM02 |
Efficiency | 76% |