Murata Power Solutions ULS 30 DC-DC Converter, 3.3V dc/ 8A Output, 36 → 75 V dc Input, 26.5W, Surface Mount,
- RS Stock No.:
- 173-6896
- Mfr. Part No.:
- ULS-3.3/30-D48NM-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6896
- Mfr. Part No.:
- ULS-3.3/30-D48NM-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 26.5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 8A | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 2.25kV dc | |
| Depth | 9.14mm | |
| Length | 33.02mm | |
| Width | 22.86mm | |
| Series | ULS 30 | |
| Load Regulation | ±0.1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 26.5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 8A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 2.25kV dc | ||
Depth 9.14mm | ||
Length 33.02mm | ||
Width 22.86mm | ||
Series ULS 30 | ||
Load Regulation ±0.1% | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata Power Solutions ULS 100-Watt Series
The ULS 100-Watt Series from Murata Power Solutions offer a high output current (up to 30 Amps) in a sixteenth brick package which require no heat sink for most applications.
The ULS 100-Watt Series delivers fixed DC output voltages up to 100 Watts (3.3V @ 30A) for printed circuit board mounting. Wide range inputs of 36 to 75 Volts DC (48 Volts nominal) are ideal for datacom and telecom systems, cell phone towers, server farms and network repeaters.
The ULS 100-Watt Series delivers fixed DC output voltages up to 100 Watts (3.3V @ 30A) for printed circuit board mounting. Wide range inputs of 36 to 75 Volts DC (48 Volts nominal) are ideal for datacom and telecom systems, cell phone towers, server farms and network repeaters.
Features and Benefits
• Industry standard DOSA 'Sixteenth-brick' format and pinout with surface mount option
• 36-75 Volts DC input range, 3.3, 5, 6.5, and 12 Vdc outputs
• 2250 Volt Basic input/output isolation
• Up to 100 Watts total output power
• High efficiency synchronous rectifier topology
• Stable no-load operation with no required external components
• Operating temperature range -40 to +85°C with derating
• Many self-protection features available
• 36-75 Volts DC input range, 3.3, 5, 6.5, and 12 Vdc outputs
• 2250 Volt Basic input/output isolation
• Up to 100 Watts total output power
• High efficiency synchronous rectifier topology
• Stable no-load operation with no required external components
• Operating temperature range -40 to +85°C with derating
• Many self-protection features available
