XP Power JVA40 DC-DC Converter, 15V dc/ 2.67A Output, 200 → 1500 V dc Input, 40W, DIN Rail Mount, +70°C Max Temp
- RS Stock No.:
- 172-3069
- Mfr. Part No.:
- JVA401500S15-DF
- Brand:
- XP Power
- RS Stock No.:
- 172-3069
- Mfr. Part No.:
- JVA401500S15-DF
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 200 → 1500 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 800 V dc | |
| Output Current | 2.67A | |
| Mounting Type | DIN Rail Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Encapsulated | |
| Isolation Voltage | 4kV dc | |
| Length | 146mm | |
| Depth | 55mm | |
| Width | 138mm | |
| Series | JVA40 | |
| Load Regulation | 0.03 | |
| Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 200 → 1500 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 800 V dc | ||
Output Current 2.67A | ||
Mounting Type DIN Rail Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Encapsulated | ||
Isolation Voltage 4kV dc | ||
Length 146mm | ||
Depth 55mm | ||
Width 138mm | ||
Series JVA40 | ||
Load Regulation 0.03 | ||
Standards Met EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | ||
Minimum Temperature -40°C | ||
Efficiency 78% | ||
Maximum Temperature +70°C | ||
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
