XP Power JVA40 DC-DC Converter, 15V dc/ 2.67A Output, 200 → 1500 V dc Input, 40W, PCB Mount, +70°C Max Temp
- RS Stock No.:
- 172-3067
- Mfr. Part No.:
- JVA401500S15
- Brand:
- XP Power
Available to back order for despatch 20/08/2024
Added
Price Each
£87.19
(exc. VAT)
£104.63
(inc. VAT)
Units | Per unit |
1 - 4 | £87.19 |
5 - 9 | £84.57 |
10 - 24 | £81.96 |
25 - 49 | £79.34 |
50 + | £76.73 |
- RS Stock No.:
- 172-3067
- Mfr. Part No.:
- JVA401500S15
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 40W |
Input Voltage Nominal | 800 V dc |
Output Current | 2.67A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 4kV dc |
Width | 75mm |
Length | 125mm |
Depth | 40mm |
Series | JVA40 |
Load Regulation | 0.03 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |
Efficiency | 78% |