Renewable Energy and Industrial Applications Ultrawide Input Range - 200-1500 VDC Fully Encapsulated PCB Mount & DIN Rail Versions Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse -40 °C to +70 °C Operating Temperature Remote On/Off 3 Year Warranty
Attribute
Value
Output Voltage
12V dc
Input Voltage Range
200 → 1500 V dc
Power Rating
15W
Input Voltage Nominal
800 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
4kV dc
Depth
40mm
Width
75mm
Length
125mm
Series
JVA15
Load Regulation
0.03
Efficiency
71%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Standards Met
EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1