XP Power QSB350 DC-DC Converter, 12V dc/ 29.2A Output, 36 → 75 V dc Input, 350W, PCB Mount, +100°C Max Temp

Discontinued
RS Stock No.:
171-8716
Mfr. Part No.:
QSB35048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

350W

Input Voltage Nominal

48 V dc

Output Current

29.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Half Brick

Isolation Voltage

1.5kV dc

Depth

13.2mm

Width

57.9mm

Length

61mm

Series

QSB350

Load Regulation

±0.2%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, UL 60950-1

COO (Country of Origin):
TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty