Cosel MGF DC-DC Converter, 15V dc/ 200mA Output, 18 → 76 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 171-4811
- Mfr. Part No.:
- MGFS34815
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-4811
- Mfr. Part No.:
- MGFS34815
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 15V dc | |
Input Voltage Range | 18 → 76 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 200mA | |
Mounting Type | PCB Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP 6 | |
Isolation Voltage | 1kV dc | |
Length | 17mm | |
Width | 8.5mm | |
Depth | 12mm | |
Series | MGF | |
Load Regulation | 60mV | |
Efficiency | 83% | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Length 17mm | ||
Width 8.5mm | ||
Depth 12mm | ||
Series MGF | ||
Load Regulation 60mV | ||
Efficiency 83% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||