Murata Power Solutions NCS12 DC-DC Converter, ±12V dc/ ±500mA Output, 9 → 36 V dc Input, 12W, Through Hole,
- RS Stock No.:
- 167-5953
- Mfr. Part No.:
- NCS12D1212C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-5953
- Mfr. Part No.:
- NCS12D1212C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 12 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Depth | 10mm |
Series | NCS12 |
Load Regulation | -1.5%, 0.3% |
Efficiency | 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |