XP Power ISP DC-DC Converter, 12V dc/ 167mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +70°C Max Temp -40°C

Discontinued
RS Stock No.:
167-3199
Mfr. Part No.:
ISP1212A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

167mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

13.7mm

Length

23.86mm

Depth

7.5mm

Series

ISP

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

XP Power - ISP Series of Isolated DC-DC Converters


The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range


XP Power Isolated DC-DC Converters