XP Power ISP DC-DC Converter, ±15V dc/ ±67mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +70°C Max Temp -40°C
- RS Stock No.:
- 167-3189
- Mfr. Part No.:
- ISP1215
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-3189
- Mfr. Part No.:
- ISP1215
- Brand:
- XP Power
- COO (Country of Origin):
- CN
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±67mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Length | 23.86mm |
Depth | 7.5mm |
Series | ISP |
Load Regulation | ±1% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 167-3189
- Mfr. Part No.:
- ISP1215
- Brand:
- XP Power
- COO (Country of Origin):
- CN
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±67mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Length | 23.86mm |
Depth | 7.5mm |
Series | ISP |
Load Regulation | ±1% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |