XP Power ISQ DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 167-3187
- Mfr. Part No.:
- ISQ2405A
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-3187
- Mfr. Part No.:
- ISQ2405A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 400mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 6kV dc | |
| Width | 13.7mm | |
| Depth | 7.5mm | |
| Length | 23.86mm | |
| Series | ISQ | |
| Load Regulation | Maximum of 7.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 6kV dc | ||
Width 13.7mm | ||
Depth 7.5mm | ||
Length 23.86mm | ||
Series ISQ | ||
Load Regulation Maximum of 7.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
XP Power - ISQ Series of Isolated DC-DC Converters
The ISQ series from XP power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series features 6000 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
6000 VDC in isolation
Single output
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
6000 VDC in isolation
Single output
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
