XP Power ISL DC-DC Converter, 9V dc/ 167mA Output, 9 → 36 V dc Input, 1.5W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 167-3182
- Mfr. Part No.:
- ISL2409A
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 167-3182
- Mfr. Part No.:
- ISL2409A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 167mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 7.5mm | |
| Length | 23.86mm | |
| Width | 13.7mm | |
| Series | ISL | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 167mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 7.5mm | ||
Length 23.86mm | ||
Width 13.7mm | ||
Series ISL | ||
Load Regulation ±0.5% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
XP Power - ISL Series of Isolated DC-DC Converters
The ISL series from XP Power offers a highly reliable range of regulated single and dual output, 1.5 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 4:1 input range, short circuit protection and a wide -40 °C to +85 °C operating temperature range.
1.5 W, Isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
