XP Power JSM25 DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 25W, Through Hole, +105°C Max Temp -40°C

Discontinued
RS Stock No.:
167-3011
Mfr. Part No.:
JSM2548S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

25W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.16mm

Series

JSM25

Load Regulation

±0.2%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

COO (Country of Origin):
TW

XP Power - JSM25 Series of Isolated DC-DC Converters


The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.

25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1” x 1” package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range


XP Power - Isolated DC-DC Converters