XP Power IC DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-2639
- Mfr. Part No.:
- IC1205DA
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-2639
- Mfr. Part No.:
- IC1205DA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 19.5mm | |
| Width | 6.6mm | |
| Depth | 4.5mm | |
| Series | IC | |
| Load Regulation | 12.8 → 15% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 73% | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 19.5mm | ||
Width 6.6mm | ||
Depth 4.5mm | ||
Series IC | ||
Load Regulation 12.8 → 15% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 73% | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
XP Power - IC Series of DC-DC Converters
The IC series from XP Power offers a highly reliable range of single output, 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and is available in an ultra-slim DIP package. These compact DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1500 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Ultra-slim DIP package
Up to 76% efficiency
1500 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Ultra-slim DIP package
Up to 76% efficiency
XP Power - Isolated DC-DC Converters
