XP Power ISH DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +105°C Max Temp

Discontinued
RS Stock No.:
167-2309
Mfr. Part No.:
ISH1215A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Depth

7mm

Length

12.7mm

Width

8.3mm

Series

ISH

Efficiency

83%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

XP Power - ISH Series Isolated DC-DC Converter


XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.


Features and Benefits

Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C


XP Power - Isolated DC-DC Converters