XP Power IV DC-DC Converter, ±5V dc/ ±200mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-2203
Mfr. Part No.:
IV4805S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

43.2 → 52.8 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

9.5mm

Width

6mm

Length

19.5mm

Series

IV

Load Regulation

±10%

Efficiency

72%

Maximum Temperature

+85°C

Minimum Temperature

-40°C