Murata Power Solutions NPH25S DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 25W, Through Hole, +110°C

Discontinued
RS Stock No.:
167-0929
Mfr. Part No.:
NPH25S2405EIC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10mm

Length

35mm

Series

NPH25S

Maximum Temperature

+110°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 25W Single Output Regulated Isolated DC-DC Converter - NPH25S Series


Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Note

Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.

Approvals

UL 1950

Approvals

UL 1950


Murata Power Solutions - 6W to 30W