Murata Power Solutions NME DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C
- RS Stock No.:
- 167-0869
- Mfr. Part No.:
- NME2412DC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0869
- Mfr. Part No.:
- NME2412DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.8mm | |
| Length | 11.5mm | |
| Series | NME | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.8mm | ||
Length 11.5mm | ||
Series NME | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - DIP
