Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole,
- RS Stock No.:
- 167-0823
- Mfr. Part No.:
- LME1205SC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0823
- Mfr. Part No.:
- LME1205SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 0.25W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 50mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 11.48mm | |
| Depth | 10mm | |
| Series | LME | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 0.25W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 50mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 11.48mm | ||
Depth 10mm | ||
Series LME | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series
High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - SIP
