TRACOPOWER THL 25WI DC-DC Converter, 15V dc/ 1.67A Output, 9 → 36 V dc Input, 25W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 166-6348
- Mfr. Part No.:
- THL 25-2413WI
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 166-6348
- Mfr. Part No.:
- THL 25-2413WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | THL 25WI | |
| Load Regulation | 0.002 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +80°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series THL 25WI | ||
Load Regulation 0.002 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +80°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
