TRACOPOWER TEN 50 DC-DC Converter, 5V dc/ 10A Output, 36 → 75 V dc Input, 50W, Through Hole, +85°C Max Temp

Discontinued
RS Stock No.:
166-6018
Mfr. Part No.:
TEN 50-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 50

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series


The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1