TRACOPOWER THM 30 DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +80°C Max Temp -40°C

Discontinued
RS Stock No.:
165-1252
Mfr. Part No.:
THM 30-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

2 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

THM 30

Load Regulation

0.002

Maximum Temperature

+80°C

Medical Approved

Yes

Minimum Temperature

-40°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

COO (Country of Origin):
TW
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 30 W DC/DC converter in a 2 x 1 ” plastic case
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty