Recom RU DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 162-2737
- Mfr. Part No.:
- RU-050505
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2737
- Mfr. Part No.:
- RU-050505
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 100mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Depth | 10.2mm | |
Length | 19.6mm | |
Series | RU | |
Load Regulation | ±15% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.2mm | ||
Length 19.6mm | ||
Series RU | ||
Load Regulation ±15% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||