Murata Power Solutions NMV Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through

Discontinued
RS Stock No.:
162-0653
Mfr. Part No.:
NMV1205DAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

3kV dc

Length

19.5mm

Depth

6.8mm

Series

NMV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


Isolated DIP14 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material


Murata Power Solutions - DIP