Murata Power Solutions NMF DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Through Hole,
- RS Stock No.:
- 162-0650
- Mfr. Part No.:
- NMF0505DC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 162-0650
- Mfr. Part No.:
- NMF0505DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 0.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | PDIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.8mm | |
| Length | 19.5mm | |
| Series | NMF | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 0.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package PDIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.8mm | ||
Length 19.5mm | ||
Series NMF | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata 500mW DIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Isolated DIP14 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - DIP
