Murata Power Solutions UWR DC-DC Converter, 12V dc/ 1.25A Output, 10 → 18 V dc Input, 15W, Through Hole, +85°C
- RS Stock No.:
- 162-0626
- Mfr. Part No.:
- UWR-12/1250-D12A-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 162-0626
- Mfr. Part No.:
- UWR-12/1250-D12A-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1.25A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C14 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.6mm | |
| Length | 25.4mm | |
| Series | UWR | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 10 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1.25A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C14 | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.6mm | ||
Length 25.4mm | ||
Series UWR | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series
Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
Output current limiting and continuous short circuit protection
Note
Operating temperature is without derating.
Standards
UL 1950, EN 60950-1, IEC 950

Murata Power Solutions - 0.75W to 15W
