TRACOPOWER TMR 9 DC-DC Converter, 24V dc/ 375mA Output, 18 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-9846
- Mfr. Part No.:
- TMR 9-2415
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 161-9846
- Mfr. Part No.:
- TMR 9-2415
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 375mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Width | 9.6mm | |
| Length | 21.8mm | |
| Series | TMR 9 | |
| Load Regulation | 0.01 | |
| Standards Met | cULus Listed, IEC/EN 60950-1, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 375mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Width 9.6mm | ||
Length 21.8mm | ||
Series TMR 9 | ||
Load Regulation 0.01 | ||
Standards Met cULus Listed, IEC/EN 60950-1, UL 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Standards
IEC/EN 60950-1, UL 60950-1
Approvals
UL, cULus
