XP Power JHL03 DC-DC Converter, ±12V dc/ ±125mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 161-8891
- Mfr. Part No.:
- JHL0312D12
- Brand:
- XP Power
- RS Stock No.:
- 161-8891
- Mfr. Part No.:
- JHL0312D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 10 → 17 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 4kV ac | |
| Width | 20.32mm | |
| Depth | 10.2mm | |
| Length | 31.75mm | |
| Series | JHL03 | |
| Railway Approved | No | |
| Load Regulation | ±1% | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -20°C | |
| Medical Approved | Yes | |
| Efficiency | 81% | |
| Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10 → 17 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±125mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 4kV ac | ||
Width 20.32mm | ||
Depth 10.2mm | ||
Length 31.75mm | ||
Series JHL03 | ||
Railway Approved No | ||
Load Regulation ±1% | ||
Maximum Temperature +80°C | ||
Minimum Temperature -20°C | ||
Medical Approved Yes | ||
Efficiency 81% | ||
Standards Met ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power - JHL03 Series of Isolated DC-DC Converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
