TRACOPOWER TIM 2 DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 12 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 152-6568
- Mfr. Part No.:
- TIM 2-0923SM
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 152-6568
- Mfr. Part No.:
- TIM 2-0923SM
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | ±15V dc | |
Input Voltage Range | 4.5 → 12 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 9 V dc | |
Output Current | ±67mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SMD 16 | |
Isolation Voltage | 5kV ac | |
Length | 24.3mm | |
Depth | 10.5mm | |
Width | 14.4mm | |
Series | TIM 2 | |
Load Regulation | 0.01 | |
Maximum Temperature | +105°C | |
Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | |
Efficiency | 82% | |
Medical Approved | Yes | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 12 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 9 V dc | ||
Output Current ±67mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD 16 | ||
Isolation Voltage 5kV ac | ||
Length 24.3mm | ||
Depth 10.5mm | ||
Width 14.4mm | ||
Series TIM 2 | ||
Load Regulation 0.01 | ||
Maximum Temperature +105°C | ||
Standards Met AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | ||
Efficiency 82% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||