XP Power DC-DC Converter, 12V dc/ 750mA Output, 36 → 75 V dc Input, 9W, Through Hole

Discontinued
RS Stock No.:
138-9532
Mfr. Part No.:
ICZ0948S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

9W

Input Voltage Nominal

36 → 75 V dc

Output Current

750mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

89%

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty