XP Power JWE06 Isolated DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, PCB Mount, +105°C Max Temp
- RS Stock No.:
- 135-1278P
- Mfr. Part No.:
- JWE0624S15
- Brand:
- XP Power
Bulk discount available
Subtotal 5 units (supplied in a tube)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £15.00 |
*price indicative
- RS Stock No.:
- 135-1278P
- Mfr. Part No.:
- JWE0624S15
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 15V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 400mA | |
Mounting Type | PCB Mount | |
Number of Outputs | 1 | |
Package | DIP 16 | |
Isolation Voltage | 1.5kV dc | |
Length | 23.8mm | |
Width | 13.7mm | |
Depth | 8mm | |
Series | JWE06 | |
Load Regulation | ±1% | |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +105°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 400mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Length 23.8mm | ||
Width 13.7mm | ||
Depth 8mm | ||
Series JWE06 | ||
Load Regulation ±1% | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||