Cosel CES DC-DC Converter, 15V dc/ 4A Output, 20 → 33 V dc Input, 60W, PCB Mount, +85°C Max Temp -40°C Min Temp

Discontinued
RS Stock No.:
132-5387
Mfr. Part No.:
CES24150-4
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

20 → 33 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20/+5%

Isolation Voltage

1 kV ac, 500V dc

Length

57.9mm

Width

22.76mm

Depth

8.5mm

Series

CES

Load Regulation

±15mV

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

COO (Country of Origin):
JP

Cosel CES Series DC-DC Converters


The CES series of DC-DC converters from Cosel are compact, and constructed to the telecommunications industry standard 'brick size'. With rated output wattages options from 45 W to 102 W, rated output voltage options range from 1.5 V up to 15 V. Dependent on model, the rated input is DC18-36 V or DC36-76 V.

Features and Benefits


High efficiency

High density

High reliability (aluminium and tantalum electrolytic capacitors are not built in)

Built in remote ON/OFF

Overvoltage, overcurrent and thermal protection circuits built in

Note

5 year warranty

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1


Cosel Isolated DC-DC Converters