Cosel CES DC-DC Converter, 12V dc/ 6A Output, 18 → 36 V dc Input, 72W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 132-5386
- Mfr. Part No.:
- CES24120-6
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 132-5386
- Mfr. Part No.:
- CES24120-6
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 72W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 6A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20/+10% | |
| Isolation Voltage | 1 kV ac, 500V dc | |
| Depth | 8.5mm | |
| Width | 22.76mm | |
| Length | 57.9mm | |
| Series | CES | |
| Load Regulation | ±12mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 91% | |
| Standards Met | CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 72W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 6A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20/+10% | ||
Isolation Voltage 1 kV ac, 500V dc | ||
Depth 8.5mm | ||
Width 22.76mm | ||
Length 57.9mm | ||
Series CES | ||
Load Regulation ±12mV | ||
Maximum Temperature +85°C | ||
Efficiency 91% | ||
Standards Met CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
Cosel CES Series DC-DC Converters
The CES series of DC-DC converters from Cosel are compact, and constructed to the telecommunications industry standard 'brick size'. With rated output wattages options from 45 W to 102 W, rated output voltage options range from 1.5 V up to 15 V. Dependent on model, the rated input is DC18-36 V or DC36-76 V.
Features and Benefits
High efficiency
High density
High reliability (aluminium and tantalum electrolytic capacitors are not built in)
Built in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits built in
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Cosel Isolated DC-DC Converters
