Cosel CQS DC-DC Converter, 3.3V dc/ 45A Output, 36 → 76 V dc Input, 148.5W, PCB Mount, +85°C Max Temp -40°C Min

Discontinued
RS Stock No.:
130-9766
Mfr. Part No.:
CQS48033-45
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

148.5W

Input Voltage Nominal

48 V dc

Output Current

45A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±15%

Isolation Voltage

1 kV ac, 1.5kV dc

Length

57.9mm

Width

36.8mm

Depth

8.5mm

Series

CQS

Load Regulation

±5mV

Standards Met

CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP

CQS Series


The CQS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection. 5 Year Warranty

Features and Benefits


• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off


Cosel Isolated DC-DC Converters