Cosel CQS DC-DC Converter, 12V dc/ 12A Output, 18 → 36 V dc Input, 144W, PCB Mount, +85°C Max Temp -40°C Min Temp

Discontinued
RS Stock No.:
130-9764
Mfr. Part No.:
CQS24120-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

144W

Input Voltage Nominal

24 V dc

Output Current

12A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Isolation Voltage

1 kV ac, 1.5kV dc

Length

57.9mm

Width

36.8mm

Depth

8.5mm

Series

CQS

Load Regulation

±12mV

Maximum Temperature

+85°C

Efficiency

92%

Minimum Temperature

-40°C

Standards Met

CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

COO (Country of Origin):
JP

CQS Series


The CQS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection. 5 Year Warranty

Features and Benefits


• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off


Cosel Isolated DC-DC Converters