Cosel CQS DC-DC Converter, 3.3V dc/ 40A Output, 18 → 36 V dc Input, 132W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 130-9762
- Mfr. Part No.:
- CQS24033-40
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 130-9762
- Mfr. Part No.:
- CQS24033-40
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 132W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 40A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±15% | |
| Isolation Voltage | 1 kV ac, 1.5kV dc | |
| Depth | 8.5mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Series | CQS | |
| Load Regulation | ±5mV | |
| Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 132W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 40A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±15% | ||
Isolation Voltage 1 kV ac, 1.5kV dc | ||
Depth 8.5mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Series CQS | ||
Load Regulation ±5mV | ||
Standards Met CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | ||
Minimum Temperature -40°C | ||
Efficiency 91% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
CQS Series
The CQS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection. 5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
Cosel Isolated DC-DC Converters
