Cosel MGW DC-DC Converter, ±15V dc/ 1A Output, 18 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

Discontinued
RS Stock No.:
130-9723
Mfr. Part No.:
MGW302415-R
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Depth

9.9mm

Length

25.4mm

Width

50.8mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

COO (Country of Origin):
JP

MGW Series, On/Off Remote Function


The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits


• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty


Cosel Isolated DC-DC Converters