TRACOPOWER TEL 8WI DC-DC Converter, 12V dc/ 665mA Output, 18 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 125-0246
- Mfr. Part No.:
- TEL 8-4812WI
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0246
- Mfr. Part No.:
- TEL 8-4812WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 665mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2% | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.5mm | |
| Width | 14mm | |
| Length | 24.1mm | |
| Series | TEL 8WI | |
| Load Regulation | 0.01 | |
| Standards Met | cUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2 | |
| Maximum Temperature | +80°C | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 665mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2% | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.5mm | ||
Width 14mm | ||
Length 24.1mm | ||
Series TEL 8WI | ||
Load Regulation 0.01 | ||
Standards Met cUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2 | ||
Maximum Temperature +80°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
