XP Power JCK50 DC-DC Converter, 12V dc/ 4.17A Output, 9 → 18 V dc Input, 50W, Through Hole, +95°C Max Temp -40°C
- RS Stock No.:
- 124-0991
- Mfr. Part No.:
- JCK5012S12
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 124-0991
- Mfr. Part No.:
- JCK5012S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 4.17A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 11.5mm | |
| Width | 25.4mm | |
| Series | JCK50 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F | |
| Maximum Temperature | +95°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 4.17A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package 2 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 11.5mm | ||
Width 25.4mm | ||
Series JCK50 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F | ||
Maximum Temperature +95°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK Series of Isolated DC-DC Converter
XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.
Features and Benefits
Regulated single output.
2:1 input range.
-40°C to +95°C operation range.
1600V dc isolation.
High power density.
Remote on/off functionality.
Six-sided metal casing.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
