Artesyn Embedded Technologies ATA DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole,

Discontinued
RS Stock No.:
111-6173
Mfr. Part No.:
ATA00BB18-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Length

23.8mm

Width

13.7mm

Depth

8mm

Series

ATA

Load Regulation

-1.2 → +1.2%

Minimum Temperature

-40°C

Efficiency

80%

Standards Met

CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Artesyn ATA 3W Series Isolated DC / DC Converter


Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1


Artesyn Isolated DC / DC Converter