Recom RP12 AW Isolated DC-DC Converter, 15V dc/ 800mA Output, 18 → 75 V dc Input, 12W, Through Hole, +65°C Max
- RS Stock No.:
- 164-303P
- Mfr. Part No.:
- RP12-4815SAW
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 164-303P
- Mfr. Part No.:
- RP12-4815SAW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 800mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1600V dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | RP12 AW | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 800mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1600V dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series RP12 AW | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Note
Operating temperature is without de-rating.

