Murata Power Solutions NDTD Isolated DC-DC Converter, 15V dc/ 100mA Output, 36 → 75 V dc Input, 3W, Through

Discontinued
Packaging Options:
RS Stock No.:
151-262P
Mfr. Part No.:
NDTD4815C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

23.26mm

Depth

7mm

Series

NDTD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series


Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - DIP