Cosel DC-DC Converter, 3.3V dc/ 400mA Output, 36 → 76 V dc Input, 1.32W, Surface Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 136-483
- Mfr. Part No.:
- SUS1R5483R3BP
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 136-483
- Mfr. Part No.:
- SUS1R5483R3BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 1.32W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 400mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Length | 21.4mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 1.32W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Length 21.4mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
