Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
IR Transceivers
TFDU6301-TR1 Vishay, IR Transceiver, 8.5 x 3.1 x 2.5mm
RS Stock No.:
710-3875
Mfr. Part No.:
TFDU6301-TR1
Brand:
Vishay
View all IR Transceivers
Discontinued product
RS Stock No.:
710-3875
Mfr. Part No.:
TFDU6301-TR1
Brand:
Vishay
Technical Reference
Legislation and Compliance
Product Details
Specifications
Transceiver Module
RoHS Certificate of Compliance
Statement of conformity
IrDA Transceiver Modules
Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering
Transceivers
Attribute
Value
Number of Pins
8
Package Type
SMD
Dimensions
8.5 x 3.1 x 2.5mm
Height
3.1mm
Length
8.5mm
Width
2.5mm